
Controllers AC Volt Input 100-2 40 VAC
Omron K3HB-XVA100-240VAC technical specifications.
| Package/Case | 100 |
| Depth | 93mm |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | K3HB-X |
| Termination | Screw |
| Weight | 0.662lb |
| RoHS | Compliant |
No datasheet is available for this part.