
The Omron K3HB-X 24VAC/VDC LCD panel mount display operates within a temperature range of -10°C to 55°C and consumes up to 7W of power. It is rated for IP66, water resistant, and dust tight. This display is typically mounted on a panel and is part of the K3HB-X series.
Omron K3HB-XVD24VAC/VDC technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Power Consumption | 7W |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | K3HB-X |
| Termination | Screw |
| Weight | 0.662lb |
| RoHS | Compliant |
No datasheet is available for this part.