Omron K3HBVLC24VACVDC technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Power Consumption | 7W |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Yes |
| Series | K3HB-V |
| Termination | Screw |
| Weight | 0.662lb |
| RoHS | Compliant |
Download the complete datasheet for Omron K3HBVLC24VACVDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.