
This Omron panel mount LCD display features an accuracy of 0.1% and operates within a temperature range of -10°C to 55°C. It is designed for use with 100-240V AC supply voltage and is rated for water-resistant and dust-tight applications. The display has 5 characters per row and 2 outputs, and is packaged individually.
Omron K3MAFA2100240VAC technical specifications.
| Accuracy | 0.1% |
| Package/Case | 100 |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | Panel |
| Number Of Characters Per Row | 5 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | K3MA-F |
| Termination | Screw |
| Weight | 0.441lb |
| RoHS | Compliant |
Download the complete datasheet for Omron K3MAFA2100240VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.