
Amplifier for liquid leakage detection, designed for DIN rail mounting. Features a lead-free and RoHS compliant construction, operating reliably within a temperature range of -10°C to 55°C. This component is supplied in a package quantity of 1.
Omron K7L-AT50 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Omron K7L-AT50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
