Omron K7L-AT50D technical specifications.
| Current Rating | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Operating Supply Voltage | 24V |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K7L |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron K7L-AT50D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
