The Omron K8AB-PA2 is a DIN Rail latching relay with a maximum current rating of 6A and a maximum voltage rating of 250V AC. It operates within a temperature range of -20°C to 60°C and requires an operating supply voltage of 480V. The relay is mounted on a DIN Rail and features a screw termination. It is a single-pole double-throw (SPDT) device with a package quantity of one per unit.
Checking distributor stock and pricing after the page loads.
| Coil Type | Latching |
| Height | 100mm |
| Length | 100mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | DIN Rail |
| Operating Supply Voltage | 480V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | K8AB-PA |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 22.5mm |
| RoHS | Not CompliantNo |