Electromechanical Relay 100/240VAC 3A SPDT(100x22.5x90)mm DIN Rail Monitoring Relay
Checking distributor stock and pricing after the page loads.
| Type | Monitoring Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 3A |
| Termination Style | Screw Terminal |
| AC Coil Voltage | 100|240V |
| Maximum AC Switching Voltage | 250V |
| Max Power Rating | 1.5kVA |
| Mounting | DIN Rail |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2011/65/EU |