Electromechanical Relay 24VDC 24VAC 3A SPDT(100x22.5x90)mm DIN Rail Monitoring Relay
Omron K8AB-TH12S 24 V AC/DC technical specifications.
| Type | Monitoring Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 3A |
| Termination Style | Screw Terminal |
| AC Coil Voltage | 24V |
| DC Coil Voltage | 24V |
| Maximum AC Switching Voltage | 250V |
| Max Power Rating | 1.5kVA |
| Mounting | DIN Rail |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron K8AB-TH12S 24 V AC/DC to view detailed technical specifications.
No datasheet is available for this part.