The K8AK-PM2 380/480VAC phase sequence relay from Omron features a 3PST contact arrangement and a maximum current rating of 5A. It has a screw terminal termination style and can operate with AC coil voltages between 380 and 480V. The relay is designed for use in environments with temperatures ranging from -20 to 60 degrees Celsius. It is mounted on a DIN rail and is suitable for general use in industrial applications.
Checking distributor stock and pricing after the page loads.
| Type | Phase Sequence Relay |
| Contact Arrangement | 3PST |
| Max Current Rating | 5A |
| Termination Style | Screw Terminal |
| AC Coil Voltage | 380 to 480V |
| Maximum AC Switching Voltage | 480V |
| Maximum DC Switching Voltage | 30V |
| Mounting | DIN Rail |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |