Omron K8AK-PM2-380VAC technical specifications.
| Type | Phase Sequence Relay |
| Contact Arrangement | 3PST |
| Max Current Rating | 5A |
| Termination Style | Screw Terminal |
| AC Coil Voltage | 380V |
| Maximum AC Switching Voltage | 480V |
| Maximum DC Switching Voltage | 30V |
| Mounting | DIN Rail |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron K8AK-PM2-380VAC to view detailed technical specifications.
No datasheet is available for this part.