
SPDT monitoring relay with a 24VAC/DC operating supply voltage and a 5A contact rating. Features DIN rail mounting and operates within a temperature range of -20°C to 55°C. Dimensions are 22.5mm (length) x 100mm (width) x 95mm (height).
Omron K8AK-TH11S 24VAC/DC technical specifications.
| Height | 95mm |
| Length | 22.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 24V |
| Output Type | RELAY |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | K8AK |
| Throw Configuration | SPDT |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron K8AK-TH11S 24VAC/DC to view detailed technical specifications.
No datasheet is available for this part.