The Omron K8AK-TH12S is a monitoring relay with a SPDT contact arrangement, rated for 5A maximum current. It operates on a wide AC coil voltage range of 100 to 240VAC and can switch up to 250VAC or 30VDC. The relay is mounted on a DIN rail and has a temperature range of -20 to 55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Monitoring Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 5A |
| Termination Style | Screw Terminal |
| AC Coil Voltage | 100 to 240V |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Mounting | DIN Rail |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |