1/4HP 3G3MX2 Drive, NV3Q-SW21 HMI, CP1L-M30DT1-D Micro PLC, S8JX-G05024DC, Plus
Omron LAP187 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Motor Type | AC Motor |
| Mount | Chassis Mount |
| Operating Supply Voltage | 230V |
| Output Current | 1.6A |
| Series | LAP |
| Weight | 2.2lb |
| RoHS | Compliant |
Download the complete datasheet for Omron LAP187 to view detailed technical specifications.
No datasheet is available for this part.