Sign in to ask questions about the Omron LAP373 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron LAP373 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Motor Type | AC Motor |
| Mount | Chassis Mount |
| Operating Supply Voltage | 230V |
| Output Current | 3A |
| Series | LAP |
| Weight | 2.4lb |
| RoHS | Compliant |
Download the complete datasheet for Omron LAP373 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.