Omron LG2-AB 110VAC technical specifications.
| Category | Voltage Sensor |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron LG2-AB 110VAC to view detailed technical specifications.
No datasheet is available for this part.