
Checking distributor stock and pricing after the page loads.
Omron LG2-AB-AC100 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.
