Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
OMRON
LG2-DB 12VDC
Datasheet
Omron
LG2-DB 12VDC
Active
Voltage Sensor 12V 8-Pin
Sensors & Transducers
Specialized Sensors
Sensors & Transducers
Specialized Sensors
Voltage Sensor 12V 8-Pin
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Category
Voltage Sensor
Min Operating Temperature
-10
°C
Max Operating Temperature
40
°C
Pin Count
8
Compliance
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account