The LY1-0 AC100/110 relay is a non-latching electromechanical relay with a SPDT contact arrangement and 1 Form C contact form. It can handle an AC coil voltage of 100 to 110V and a coil current of 10 to 11mA. The relay has a maximum pick-up voltage of 80 to 88VAC and a minimum dropout voltage of 30 to 33VAC. It can switch a maximum AC voltage of 250V and a maximum DC voltage of 125V, with a maximum switching current of 15A and a maximum switching power of 360W or 1.7kVA. The relay is designed for through-hole mounting and has a termination style of PC pin. It operates within a temperature range of -25 to 55 degrees Celsius.
Omron LY1-0 AC100/110 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| AC Coil Voltage | 100|110V |
| Coil Current | 10|11mA |
| Coil Resistance | 3.75KOhm |
| Maximum Pick-Up Voltage | 80VAC|88VAC |
| Minimum Dropout Voltage | 30VAC|33VAC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 15A |
| Maximum Switching Power | 360W|1.7kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron LY1-0 AC100/110 to view detailed technical specifications.
No datasheet is available for this part.