
General purpose power relay featuring a 12V AC coil with 91mA coil current and 46Ω coil resistance. Offers a 15A contact current rating with silver contact material, suitable for AC loads up to 250V and DC loads up to 125V. Operates within a temperature range of -25°C to 55°C, with a 25ms operate and release time. This socketable relay utilizes plug termination and a single pole double throw (SPDT) configuration.
Checking distributor stock and pricing after the page loads.
| Coil Current | 91mA |
| Coil Resistance | 46R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Height | 36mm |
| Length | 28mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Plug |
| Throw Configuration | SPDT |
| Width | 21.5mm |
| RoHS | Compliant |