
General purpose power relay featuring a 220V AC coil with 4.6mA coil current and 18.79kR coil resistance. This non-latching relay offers a 15A contact current rating with silver contacts and a SPDT throw configuration. Designed for socket mounting, it operates within a temperature range of -25°C to 55°C and boasts a 25ms operate time. Rated for 250V AC and 125V DC, this RoHS compliant component is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron LY1-AC220/240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 4.6mA |
| Coil Resistance | 18.79kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Depth | 21.5mm |
| Height | 36.06mm |
| Lead Free | Lead Free |
| Length | 21.59mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 27.94mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY1-AC220/240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.