
General purpose SPDT power relay featuring a 12V DC non-latching coil with 75mA coil current and 160 Ohm coil resistance. Contact rating of 15A with silver contact material, capable of switching up to 250V AC or 125V DC. Operate and release times are 25ms. Dimensions include 36.06mm height, 21.59mm length, and 27.94mm width, designed for socketable mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron LY1-D-DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron LY1-D-DC12 technical specifications.
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Height | 36.06mm |
| Length | 21.59mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | No |
| Series | LY |
| Termination | Plug |
| Throw Configuration | SPDT |
| Width | 27.94mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron LY1-D-DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.