
SPDT general purpose power relay with a 15A contact current rating and silver contacts. Features a 24VDC coil with 36.9mA coil current, 900mW coil power, and 650 Ohm coil resistance. Operates within a temperature range of -25°C to 55°C, with a maximum AC voltage rating of 250V and DC voltage rating of 125V. Termination is plug-in or solder, and the relay is socketable.
Omron LY1-D-DC24 technical specifications.
| Coil Current | 36.9mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Height | 36.06mm |
| Length | 21.59mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | No |
| Series | LY |
| Termination | Plug |
| Throw Configuration | SPDT |
| Width | 27.94mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron LY1-D-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
