This SPDT electromechanical relay has a contact arrangement of single pole double throw and a contact form of one form C. It operates at a DC coil voltage of 100 or 110 volts with a coil current of 10 amps and a coil resistance of 11 kilohms. The relay has a maximum pick-up voltage of 80 or 88 volts DC and a minimum dropout voltage of 10 or 11 volts DC. It can handle a maximum AC switching voltage of 250 volts and a maximum DC switching voltage of 125 volts. The relay can switch a maximum current of 15 amps and a maximum power of 360 watts or 1.7 kilovolt-amperes. It is mounted using a socket and has a termination style of quick connect with 8 terminals. The relay is constructed with a non-latching design and has an operate time of 25 milliseconds. It is packaged with a dust cover and can operate between -25 and 55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 100|110V |
| Coil Current | 10mA |
| Coil Resistance | 11KOhm |
| Maximum Pick-Up Voltage | 80VDC|88VDC |
| Minimum Dropout Voltage | 10VDC|11VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 15A |
| Maximum Switching Power | 360W|1.7kVA |
| Mounting | Socket |
| Termination Style | Quick Connect |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |