
General purpose SPDT power relay with a 15A contact current rating and silver contact material. Features a 24V DC non-latching coil with 900mW power consumption and 650 Ohm resistance. Rated for 250V AC and 125V DC, with a 25ms operate and release time. Socketable mounting with quick connect termination, offering a mechanical life of 200,000 hours. Approvals include UL, CSA, and VDE.
Omron LY1-DC24 technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 36.9mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 28mm |
| Height | 36.06mm |
| Lead Free | Lead Free |
| Length | 21.5mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | No |
| Series | LY |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Width | 27.94mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron LY1-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
