
General purpose SPDT power relay with a 15A contact current rating and 250VAC/125VDC voltage rating. Features a 110VAC coil with 9.2mA current and 4.43kR resistance. Mounts via through-hole or PCB with PC pin termination. Offers a 200,000-hour electrical life and operates within a -25°C to 55°C temperature range. Approvals include UL, CSA, and VDE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron LY10AC110120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE |
| Coil Current | 9.2mA |
| Coil Resistance | 4.43kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 21.5mm |
| Height | 35.56mm |
| Lead Free | Lead Free |
| Length | 21.59mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Series | LY |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 27.94mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY10AC110120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
