
SPDT electromechanical power relay featuring a 12VDC coil with 75mA current and 160 Ohm resistance, consuming 900mW. Offers a 15A contact current rating with silver contacts and a 250VAC/125VDC voltage rating. Designed for through-hole PCB mounting with solder termination, this lead-free component boasts a mechanical life of 200,000 hours and operates within a -25°C to 55°C temperature range. Approvals include UL, CSA, and VDE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron LY10DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE |
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 36mm |
| Height | 36mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| Series | LY |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY10DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
