
General purpose SPDT power relay with a 15A contact current rating and 250VAC/125VDC voltage rating. Features a 120VAC coil voltage, 9.2mA coil current, and 4.43kΩ coil resistance. This relay offers quick connect termination, chassis mount or socket mounting options, and a mechanical life of 200,000 hours. Approvals include UL, CSA, and VDE, with RoHS compliance.
Omron LY1F-AC110/120 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 120 |
| Coil Current | 9.2mA |
| Coil Resistance | 4.43kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 22.5mm |
| Height | 35.56mm |
| Lead Free | Lead Free |
| Length | 43.94mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Flanges, Chassis Mount, Socket, Plug-In |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY1F-AC110/120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
