
SPDT General Purpose Power Relay with a 15A contact current rating and Silver contact material. Features a 220V AC coil voltage, 5.8mA coil current, and 12.95kΩ coil resistance. Rated for 250V AC and 125V DC maximum voltage. Mounts via flanges and utilizes Quick Connect termination. Operates within a temperature range of -25°C to 55°C.
Omron LY1F-AC200/220 technical specifications.
| Package/Case | 200 |
| Coil Current | 5.8mA |
| Coil Resistance | 12.95kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Height | 35.56mm |
| Length | 43.94mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY1F-AC200/220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
