
General purpose power relay featuring a Single Pole Double Throw (SPDT) contact configuration. Rated for 15A at 250VAC and 125VDC, with silver contact material. Coil operates at 240VAC with a current draw of 4.6mA and resistance of 18.79kΩ. Offers a 25ms operate and release time, with a mechanical life of 200,000 hours. Mountable via flanges, chassis, socket, or surface mount, with quick connect termination. Approvals include UL, CSA, and VDE, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron LY1F-AC220/240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron LY1F-AC220/240 technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 4.6mA |
| Coil Resistance | 18.79kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 22.5mm |
| Height | 35.56mm |
| Lead Free | Lead Free |
| Length | 43.94mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Flanges, Chassis Mount, Socket, Surface Mount |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY1F-AC220/240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
