
General purpose SPDT power relay with a 15A contact current rating and 250VAC/125VDC voltage rating. Features a 24VAC non-latching coil with 46mA coil current and 180 Ohm coil resistance. Silver contact material ensures durability, with a mechanical life of 200,000 hours. Operates within a temperature range of -25°C to 55°C, with 25ms operate and release times. Mountable via flanges, chassis, socket, or surface mount, with quick connect termination. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Omron LY1F-AC24 technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 46mA |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 22.5mm |
| Height | 35.56mm |
| Lead Free | Lead Free |
| Length | 43.94mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Flanges, Chassis Mount, Socket, Surface Mount |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 22.6mm |
| RoHS | Compliant |
