
General purpose power relay featuring a 48V DC coil with 900mW power consumption and 18.5mA coil current. Offers a 15A contact current rating with silver contacts and a SPDT throw configuration. Operates within a -25°C to 55°C temperature range, with 25ms operate and release times. Designed for chassis mounting via flanges, this lead-free and RoHS compliant component supports AC voltage ratings up to 250V and DC voltage ratings up to 125V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron LY1FDC48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 18.5mA |
| Coil Power | 900mW |
| Coil Resistance | 2.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Height | 35.56mm |
| Lead Free | Lead Free |
| Length | 43.94mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Flanges, Chassis Mount |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Plug |
| Throw Configuration | SPDT |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY1FDC48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.