General purpose SPDT power relay featuring a 6V DC non-latching coil with 150mA coil current and 900mW power consumption. Offers a 15A contact current rating with silver contacts, suitable for AC loads up to 250V and DC loads up to 125V. Operates within a temperature range of -25°C to 55°C, with a 25ms operate and release time. Mounting options include flanges and chassis mount, with plug termination.
Omron LY1FDC6 technical specifications.
| Coil Current | 150mA |
| Coil Power | 900mW |
| Coil Resistance | 40R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Height | 35.56mm |
| Length | 43.94mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Flanges, Chassis Mount |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Plug |
| Throw Configuration | SPDT |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY1FDC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.