
General purpose power relay featuring a 24VAC coil with 46mA coil current and 180 Ohm resistance. Offers a 15A contact current rating with silver contacts and a SPDT throw configuration. Operates within a -25°C to 55°C temperature range, with 25ms operate and release times. Rated for 250VAC and 125VDC maximum voltage. Socketable termination for plug mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron LY1I4AC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 46mA |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Height | 36.06mm |
| Lead Free | Lead Free |
| Length | 21.59mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Plug |
| Throw Configuration | SPDT |
| Width | 27.94mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY1I4AC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.