The LY1N AC110/120 is a SPDT electromechanical relay with a contact arrangement of 1 Form C. It operates at 110/120V AC and has a coil current of 8.4/9.2mA. The coil resistance is 4.43K. The relay has a maximum pick-up voltage of 88VAC/96VAC and a minimum dropout voltage of 33VAC/36VAC. It can switch up to 250V AC and 125V DC with a maximum switching current of 15A and a maximum switching power of 360W/1.7kVA. The relay is mounted via a socket and has a termination style of quick connect. It has 8 terminals and is constructed with a non-latching relay. The operate time is 25ms and the package type is a dust cover. The relay operates within a temperature range of -25 to 55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| AC Coil Voltage | 110|120V |
| Coil Current | 8.4|9.2mA |
| Coil Resistance | 4.43KOhm |
| Maximum Pick-Up Voltage | 88VAC|96VAC |
| Minimum Dropout Voltage | 33VAC|36VAC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 15A |
| Maximum Switching Power | 360W|1.7kVA |
| Mounting | Socket |
| Termination Style | Quick Connect |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |