This is a general purpose relay with a non-latching coil type and a silver contact material. It has a maximum current rating of 15A and a maximum voltage rating of 250V AC. The relay is designed for socket mount and has a maximum operating temperature of 55°C and a minimum operating temperature of -25°C.
Omron LY1N-AC220/240 technical specifications.
| Coil Current | 4.6mA |
| Coil Resistance | 18.79kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Height | 36.06mm |
| Lead Free | Lead Free |
| Length | 21.59mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | LY |
| Throw Configuration | SPDT |
| Width | 27.94mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY1N-AC220/240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
