The LY1N-CR AC220/240 is a SPDT electromechanical relay with a 220/240V AC coil voltage rating. It has a maximum switching power of 360W and a maximum switching current of 15A. The relay is mounted via a socket and features a solder lug termination style. It operates within a temperature range of -40°C to 55°C and has a non-latching relay construction.
Omron LY1N-CR AC220/240 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| AC Coil Voltage | 220|240V |
| Coil Current | 4.6mA |
| Coil Resistance | 18.79KOhm |
| Maximum Pick-Up Voltage | 192VAC |
| Minimum Dropout Voltage | 72VAC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 15A |
| Maximum Switching Power | 360W|1.7kVA |
| Mounting | Socket |
| Termination Style | Solder Lug |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron LY1N-CR AC220/240 to view detailed technical specifications.
No datasheet is available for this part.