
The LY1N-DC100/110 is a general purpose SPDT relay with a non-latching coil type and a silver contact material. It has a maximum current rating of 15A and a maximum operating temperature range of -25°C to 55°C. The relay is RoHS compliant and has a power consumption of 900mW. It is available in a socket mount package with a height of 36.06mm, length of 21.59mm, and width of 27.94mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron LY1N-DC100/110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 10mA |
| Coil Resistance | 11kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Height | 36.06mm |
| Length | 21.59mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | LY |
| Throw Configuration | SPDT |
| Width | 27.94mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY1N-DC100/110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.