
SPDT General Purpose Power Relay with a 15A contact current rating and silver contact material. Features a 12V DC non-latching coil with 75mA coil current, 900mW coil power, and 160R coil resistance. Operates within a temperature range of -25°C to 55°C, with AC voltage rating up to 250V and DC voltage rating up to 125V. Offers 25ms operate and release times, and is socketable with plug termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron LY1N-DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Height | 36.06mm |
| Lead Free | Lead Free |
| Length | 21.59mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Plug |
| Throw Configuration | SPDT |
| Width | 27.94mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY1N-DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
