Power Relay 200/220VAC 10A DPDT(28x21.5x36)mm THT
Checking distributor stock and pricing after the page loads.
Omron LY2-0 AC200/220 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 200|220V |
| Coil Current | 5.3|5.8mA |
| Coil Resistance | 12.95KOhm |
| Maximum Pick-Up Voltage | 160VAC|176VAC |
| Minimum Dropout Voltage | 60VAC|66VAC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 240W|1.1kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |