
DPDT General Purpose Power Relay with a 10A contact current rating and 250VAC/125VDC voltage rating. Features a 240VAC coil voltage, 4.6mA coil current, and 18.79kΩ coil resistance. Constructed with silver contacts and designed for PCB mounting. Operates within a -40°C to 55°C temperature range and boasts a 500,000-hour mechanical life. UL, CSA, and VDE approved, RoHS compliant, and lead-free.
Checking distributor stock and pricing after the page loads.
Omron LY2-0-AC220/240 technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 4.6mA |
| Coil Resistance | 18.79kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 36mm |
| Height | 35.56mm |
| Lead Free | Lead Free |
| Length | 21.59mm |
| Life (Hours) | 500000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Brackets, PCB, Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Width | 27.94mm |
| RoHS | Compliant |
