
DPDT General Purpose Power Relay featuring a 48V DC coil with 18.5mA coil current and 900mW coil power. This non-latching relay offers a 10A contact current rating with silver contacts and a 250VAC/125VDC maximum voltage rating. Designed for through-hole mounting with PC pin termination, it operates within a -25°C to 55°C temperature range and has an operate/release time of 25ms.
Omron LY2-0-DC48 technical specifications.
| Coil Current | 18.5mA |
| Coil Power | 900mW |
| Coil Resistance | 2.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 35.56mm |
| Lead Free | Lead Free |
| Length | 21.59mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| Series | LY |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Width | 27.94mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY2-0-DC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
