
DPDT General Purpose Power Relay featuring a 6V DC coil with 150mA coil current and 900mW power consumption. Contact ratings include 10A at 250VAC and 125VDC with silver contact material. Operate and release times are 25ms, with operating temperatures ranging from -25°C to 55°C. Mounting is via through-hole termination with PC pins.
Omron LY2-0-DC6 technical specifications.
| Coil Current | 150mA |
| Coil Power | 900mW |
| Coil Resistance | 40R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 36mm |
| Length | 28mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| Series | LY |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY2-0-DC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
