
DPDT General Purpose Plug-in Power Relay featuring a 10A contact current rating and Silver contact material. Coil specifications include 110VAC coil voltage, 11mA coil current, 3.75kR coil resistance, and non-latching operation. This socketable relay offers a 250VAC maximum voltage rating and 125VDC maximum voltage rating, with operate and release times of 25ms. Dimensions are 21.59mm length, 27.94mm width, and 36.06mm height.
Omron LY2-AC100/110 technical specifications.
| Coil Current | 11mA |
| Coil Resistance | 3.75kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 21.5mm |
| Height | 36.06mm |
| Length | 21.59mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Width | 27.94mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY2-AC100/110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
