
DPDT general purpose power relay with a 10A contact current rating and 250VAC/125VDC voltage rating. Features a 24VAC coil voltage, 46mA coil current, and 180 Ohm coil resistance. Offers a 500,000-hour electrical life and operates within a -25°C to 55°C temperature range. Socketable mounting with plug-in termination. RoHS compliant and lead-free.
Omron LY2-AC24 technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 46mA |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 21.5mm |
| Height | 36.06mm |
| Lead Free | Lead Free |
| Length | 21.59mm |
| Life (Hours) | 500000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Width | 27.94mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY2-AC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
