
DPDT electromechanical power relay featuring a 10A contact current rating with silver contacts. Coil specifications include 110VDC, 10mA coil current, 900mW coil power, and 11kΩ coil resistance. This general-purpose relay offers a 25ms operate time and a mechanical life of 500,000 hours. It supports AC voltage ratings up to 250V and DC voltage ratings up to 125V, with approvals from UL, CSA, and VDE. Mounting is via a plug-in socket, and the component is RoHS compliant and lead-free.
Omron LY2-DC100/110 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 100 |
| Coil Current | 10mA |
| Coil Power | 900mW |
| Coil Resistance | 11kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 21.5mm |
| Height | 36.06mm |
| Lead Free | Lead Free |
| Length | 21.59mm |
| Life (Hours) | 500000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Width | 27.94mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY2-DC100/110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
