
The LY2-VD-AC220 is a DPDT electromechanical relay with a contact current rating of 10A and a coil voltage of 220V AC. It has a silver contact material and a non-latching coil type. The relay measures 36.06mm in height, 21.59mm in length, and 27.94mm in width. It is available in bulk packaging and has a package quantity of one. The LY2-VD-AC220 is designed for use in power relay applications.
Omron LY2-VD-AC220 technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 36.06mm |
| Length | 21.59mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LY |
| Throw Configuration | DPDT |
| Width | 27.94mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY2-VD-AC220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
