Sign in to ask questions about the Omron LY2220/240VAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron LY2220/240VAC technical specifications.
| Coil Current | 5.3mA |
| Coil Resistance | 15.97kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron LY2220/240VAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
