
DPDT General Purpose Power Relay with a 10A contact current rating and 250VAC/250VDC voltage rating. Features silver contact material, 120VAC non-latching coil type with 9.2mA coil current and 4.43kR coil resistance. Offers quick connect termination, flange/chassis/surface mount options, and a mechanical life of 500,000 hours. Operates within a temperature range of -25°C to 55°C with 25ms operate and release times.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron LY2F-AC110/120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 9.2mA |
| Coil Resistance | 4.43kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 22.5mm |
| Height | 35.56mm |
| Lead Free | Lead Free |
| Length | 43.94mm |
| Life (Hours) | 500000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Flanges, Chassis Mount, Surface Mount |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY2F-AC110/120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.