
DPDT general purpose power relay with a 10A contact current rating and 250VAC/125VDC voltage rating. Features a 240VAC non-latching coil with 4.6mA coil current and 18.79kΩ coil resistance. Offers 500,000 hours of electrical life and operates within a -25°C to 55°C temperature range. Terminations include quick connect, with mounting options for flanges, chassis, sockets, and surface mount. Approvals include UL, CSA, and VDE, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron LY2F-AC220/240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE |
| Coil Current | 4.6mA |
| Coil Resistance | 18.79kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 22.5mm |
| Height | 35.56mm |
| Length | 43.94mm |
| Life (Hours) | 500000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Flanges, Chassis Mount, Socket, Surface Mount |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY2F-AC220/240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
